- RS Stock No.:
- 823-9401
- Mfr. Part No.:
- 5P1550iR
- Manufacturer:
- Eaton
The image is for reference only, please refer to product details and specifications
On back order for despatch 05/06/2024, delivery within 3 working days
Added
Price Each
HK$14,807.60
Units | Per unit |
1 + | HK$14,807.60 |
- RS Stock No.:
- 823-9401
- Mfr. Part No.:
- 5P1550iR
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 5P UPS Uninterruptible Power Supply
The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Eaton Uninterruptible Power Supply, 230 V Output, 1.1 kW - 5P Series - 5P1550iR
Choose this UPS (uninterruptible power supply) from Eaton to protect systems and backups in your data centres, workstations and server rooms. It's designed specifically for demanding IT environments where access to key UPS status information is vital. A graphical LCD (liquid crystal display) offers clear readings of energy metering in kWh (kilowatt hours) on a single screen, while navigation keys make it easy to use. The compact unit only requires 1U (one rack unit of height) so it's a smart choice that saves space in your server room.
• Status and measurements display available in seven languages
• Connect up to eight devices using the IEC (International Electrotechnical Commission) sockets
• Batteries can be hot-swapped without having to shut down connected equipment or interrupting backup
• Low noise levels of
• Connect up to eight devices using the IEC (International Electrotechnical Commission) sockets
• Batteries can be hot-swapped without having to shut down connected equipment or interrupting backup
• Low noise levels of
How energy efficient is this UPS?
Thanks to its optimised electrical design, this Eaton line-interactive UPS provides up to 98% efficiency.
Specifications
Attribute | Value |
---|---|
Model | 5P |
Power Rating | 1.1kW |
VA Rating | 1550VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Rack Mount |
Backup Time | 13min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 438mm |
Width | 554mm |
Depth | 43.2mm |
Plug Type | C14 |