MAX40200AUK+T, Ideal Diodes Controllers

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Maxim Ideal Diode

The Maxim SOT23-5 single channel 5-pin ultra-tiny micropower ideal diode has a supply voltage rating of 5.5V and a continuous current rating of 1A. It has a quiescent current rating of 18μA. The voltage drop is 43mV at 500mA, with the voltage drop increasing linearly at higher currents. MAX40200 thermally protects itself and any downstream circuitry from over-temperature conditions. When disabled (EN = low), the MAX40200 blocks voltage up to 6V.

Features and Benefits

• Longer battery life
• Operating temperature ranges between -40°C and 125°C
• Saves space over larger schottky diodes
• Thermally self-protecting
• Ultra-low and save critical voltage drop

Applications

• Cellular phones
• Electronic toys
• Notebook and tablet computers
• Portable media players
• Portable/wearable medical devices
• USB-powered peripherals

Specifications
Attribute Value
Maximum Continuous Current 1A
Operating Supply Voltage Range 1.5 → 5.5 V
Number of Channels per Chip 1
Internal MOSFETs Yes
Typical Switching Time 1.6 ms, 65 μs
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Quiescent Current 18µA
Reverse Leakage Current 1.5µA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
On back order for despatch 16/01/2020, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 3.066
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$3.066
HK$7,665.00
*price indicative