- RS Stock No.:
- 729-9008
- Mfr. Part No.:
- 856-10735 (HK)
- Manufacturer:
- NEUTRAL
- RS Stock No.:
- 729-9008
- Mfr. Part No.:
- 856-10735 (HK)
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ports | 1 |
Height | 21.1mm |
Dimensions | 45.7 x 85.1 x 21.1mm |
Depth | 85.1mm |
Width | 45.7mm |