- RS Stock No.:
- 729-8807
- Mfr. Part No.:
- AP7723 (HK)
- Manufacturer:
- APC
- RS Stock No.:
- 729-8807
- Mfr. Part No.:
- AP7723 (HK)
- Manufacturer:
- APC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Height | 44mm |
Dimensions | 432 x 229 x 44mm |
Depth | 229mm |
Width | 432mm |