RS PRO Neodymium Magnet 6 kg, Length 16 mm
- RS Stock No.:
- 291-914
- Manufacturer:
- RS PRO
Subtotal (1 box of 2 units)*
HK$76.40
FREE delivery for orders over HK$250.00
In Stock
- 48 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$76.40 | HK$38.20 |
*price indicative
- RS Stock No.:
- 291-914
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Neodymium Magnet | |
| Pull Force | 6kg | |
| Thickness | 4.5mm | |
| Colour | White | |
| Length | 16mm | |
| Material | Neodymium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Neodymium Magnet | ||
Pull Force 6kg | ||
Thickness 4.5mm | ||
Colour White | ||
Length 16mm | ||
Material Neodymium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Ring Type
RS PRO provides high-quality neodymium magnets designed for various fastening applications. These ring-type magnets are ideal for enhancing holding power in both professional and DIY settings, offering reliable performance and durability.
Features and Benefits
Maximum Working Temperature is 176°F (80°C) ensuring reliable performance in various environments
Neodymium Magnet offers superior strength and durability
Magnetization Direction Axially Magnetized for optimal magnetic field orientation
Tolerance: ±0.1 mm ensuring precision in applications
Ni Coating provides corrosion resistance and longevity
Applications
Commonly used for holding applications such as car signs, cameras, tools, ceiling lights, and gun displays. Suitable for use in homes, workshops, and industrial settings. Ideal for handymen, mechanics, machinists, hobbyists, inventors, technicians, and DIY enthusiasts. Can be attached to office cubes, school lockers, warehouse racks, shelves, restaurant tables, and racks.
Additional Information
These magnets are encased in steel cups to create a special magnetic circuit, significantly increasing holding power while protecting the magnet from damage.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Eclipse Neodymium Magnet 6 kg Width 16 mm
- Eclipse Magnet 6 kg Width 16 mm
- Eclipse Neodymium Magnet 6 kg Width 13 mm
- Eclipse Neodymium Magnet 6 kg Width 13 mm
- Eclipse Neodymium Magnet 6 kg Width 20 mm
- RS PRO Neodymium Magnet 8.3 kg Width 20 mm
- Eclipse Neodymium Magnet 0.34 kg Width 6 mm
- Eclipse Neodymium Magnet 0.3 kg Width 6 mm