- RS Stock No.:
- 194-3206
- Mfr. Part No.:
- 132255
- Manufacturer:
- Amphenol RF
On back order for despatch 05/07/2024, delivery within 3 working days
Added
Price Each (In a Bag of 100)
HK$54.908
Units | Per unit | Per Bag* |
100 - 100 | HK$54.908 | HK$5,490.80 |
200 - 300 | HK$53.81 | HK$5,381.00 |
400 + | HK$52.733 | HK$5,273.30 |
*price indicative |
- RS Stock No.:
- 194-3206
- Mfr. Part No.:
- 132255
- Manufacturer:
- Amphenol RF
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMA End Launch PCB Jacks
From Amphenol, a range of 50 Ώ straight end launch SMA jacks. Compact and reliable SMA connectors are ideal for RF engineers and technicians. The Amphenol SMA PCB connectors plugs are commonly used for antennas, telecommunications, instrumentation, PC/LAN.
Features and Benefits
• Lightweight, compact and vibration proof design
• 50 Ώ impedance
• Threaded coupling mechanism
• Gold contacts
• Wide temperature range - 65˚ C to +165˚C temperature range
• 18 GHz maximum frequency
• Round post contact
• 50 Ώ impedance
• Threaded coupling mechanism
• Gold contacts
• Wide temperature range - 65˚ C to +165˚C temperature range
• 18 GHz maximum frequency
• Round post contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |