Linear Technology LTC1334CNW#PBF, Multiprotocol Transceiver 2/4-TX 2/4-RX 4-TRX, 28-Pin PDIP

  • RS Stock No. 545-7209
  • Mfr. Part No. LTC1334CNW#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, Linear Technology

Specifications
Attribute Value
Number of Transmitters 2 (RS-485), 4 (RS-232)
Number of Receivers 2 (RS-485), 4 (RS-232)
Number of Transceivers 4
Number of Drivers per Line 1 (RS-232), 32 (RS-485)
Number of Receivers per Line 1 (RS-232), 32 (RS-485)
Mounting Type Through Hole
Package Type PDIP
Pin Count 28
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards EIA-562, RS-232, RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum Operating Temperature 0 °C
Width 14.22mm
Length 36.96mm
Maximum Operating Temperature +70 °C
Dimensions 36.96 x 14.22 x 3.81mm
Height 3.81mm
46 In stock for delivery within 3 working days
Price Each
HK$ 134.34
(exc. GST)
units
Per unit
1 - 9
HK$134.34
10 - 49
HK$124.03
50 - 99
HK$82.33
100 - 249
HK$81.11
250 +
HK$79.90
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...