Linear Technology LTC2862IDD-1#PBF, Multiprotocol Transceiver, EIA/TIA-485-A/ RS-485/ RS-422 1 (RS-485/RS-422)-TRX

  • RS Stock No. 145-6852
  • Mfr. Part No. LTC2862IDD-1#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transceivers 1 (RS-485/RS-422)
Number of Drivers per Line 1 (RS-422), 1 (RS-485)
Number of Receivers per Line 1 (RS-422), 1 (RS-485)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards EIA/TIA-485-A/ RS-485/ RS-422
Power Supply Type Single
Typical Single Supply Voltage 3 5.5 V
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Height 0.7mm
Maximum Operating Temperature +85 °C
242 In stock for delivery within 3 working days
Price Each (In a Tube of 121)
HK$ 36.904
(exc. GST)
units
Per unit
Per Tube*
121 +
HK$36.904
HK$4,465.384
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...