ADG706BRUZ-REEL7 Analog Devices, Multiplexer Single 16:1, 5 V, 28-Pin TSSOP

  • RS Stock No. 912-9686
  • Mfr. Part No. ADG706BRUZ-REEL7
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 16:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 16:1
Height 1.1mm
Dimensions 9.8 x 4.5 x 1.1mm
Number of Outputs per Element 1
Length 9.8mm
Width 4.5mm
Number of Inputs per Element 16
On back order for despatch 13/07/2022, delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 39.382
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$39.382
HK$39,382.00
*price indicative
Related Products
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
7-channelsInput resistor to limit base currentOutput voltage surge ...
Description:
7-channelsInput resistor to limit base currentOutput voltage surge absorption clamp diode.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.