ADG709BRUZ Analog Devices, Analogue Switch Single 4:1, 3 V, 5 V, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 4:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.05mm
Length 5mm
Dimensions 5 x 4.4 x 1.05mm
Multiplexer Architecture 4:1
Width 4.4mm
Maximum Power Dissipation 432 mW
On back order for despatch 14/10/2020, delivery within 3 working days
Price Each (In a Tube of 96)
HK$ 23.536
(exc. GST)
units
Per unit
Per Tube*
96 - 96
HK$23.536
HK$2,259.456
192 - 192
HK$22.793
HK$2,188.128
288 +
HK$21.294
HK$2,044.224
*price indicative
Related Products
Multi-contact wiper - low noise, high stabilitySealed to ...
Description:
Multi-contact wiper - low noise, high stabilitySealed to withstand immersion board washingMoulded body with built in stand-offsWiper idles at end of travelSuitable for 0·1in grid pitch.
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer ...
Description:
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®). Multi-contact wiper - low noise, high stabilitySealed to withstand immersion board washingMoulded body with built in stand-offsWiper idles at end of travelSuitable for 0.1in grid pitch.
Bourns® 3386 3/8" Square Single Turn Cermet Trimming ...
Description:
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®). Wide choice of styles including finger adjustSealed to withstand immersion board washingMoulded body with built-in PCB stand-offs.
Height 10.41mm. Sealed to withstand immersion board washingFlame ...
Description:
Height 10.41mm. Sealed to withstand immersion board washingFlame retardent plastic housingMoulded body with built in stand offsSolid end stopIC style pins for PCB assembly.