ADG707BRUZ Analog Devices, Multiplexer Dual 8:1, 3 V, 5 V, 28-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Length 9.7mm
Multiplexer Architecture 8:1
Height 1.05mm
Width 4.4mm
Dimensions 9.7 x 4.4 x 1.05mm
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 39.031
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$39.031
HK$1,951.55
100 - 150
HK$37.53
HK$1,876.50
200 - 450
HK$36.19
HK$1,809.50
500 - 600
HK$34.984
HK$1,749.20
650 +
HK$34.098
HK$1,704.90
*price indicative