ADG726BSUZ Analog Devices, Multiplexer Dual 16:1, 3 V, 5 V, 48-Pin TQFP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 16:1
Package Type TQFP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 48
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Width 7mm
Height 1mm
Multiplexer Architecture 16:1
Length 7mm
Dimensions 7 x 7 x 1mm
On back order for despatch 31/01/2020, delivery within 3 working days
Price Each (In a Tray of 250)
HK$ 61.60
(exc. GST)
units
Per unit
Per Tray*
250 +
HK$61.60
HK$15,400.00
*price indicative
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...