ADG749BKSZ-REEL7 Analog Devices, Analogue Switch Single SPDT, 5 V, 6-Pin SC-70

  • RS Stock No. 850-7883
  • Mfr. Part No. ADG749BKSZ-REEL7
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single SPDT
Package Type SC-70
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue
Pin Count 6
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Maximum Power Dissipation 315 mW
Number of Inputs per Element 1
Number of Outputs per Element 2
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Multiplexer Architecture 1:2
Length 2.2mm
125 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 16.558
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$16.558
HK$82.79
50 - 245
HK$13.406
HK$67.03
250 - 495
HK$12.328
HK$61.64
500 - 1245
HK$12.084
HK$60.42
1250 +
HK$11.846
HK$59.23
*price indicative
Packaging Options: