- RS Stock No.:
- 806-3879
- Mfr. Part No.:
- MC74LVXT4053DG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 806-3879
- Mfr. Part No.:
- MC74LVXT4053DG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVXT Family, ON Semiconductor
Advanced Silicon-Gate low-voltage analogue/digital CMOS
74LVXT Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |