ADG1606BRUZ Analog Devices, Multiplexer Single 16:1, 12 V, 28-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 16:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Multiplexer Architecture 16:1
Height 1.2mm
Length 9.8mm
Dimensions 9.8 x 4.5 x 1.2mm
Number of Outputs per Element 1
Number of Inputs per Element 16
Width 4.5mm
135 In stock for delivery within 3 working days
Price Each
HK$ 67.43
(exc. GST)
units
Per unit
1 - 4
HK$67.43
5 - 9
HK$64.85
10 - 19
HK$62.55
20 - 39
HK$60.46
40 +
HK$58.93
Packaging Options:
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...