- RS Stock No.:
- 756-2946
- Mfr. Part No.:
- TC74HC4052AFT(EL)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$5.386
Units | Per unit | Per Pack* |
5 - 20 | HK$5.386 | HK$26.93 |
25 - 95 | HK$5.17 | HK$25.85 |
100 + | HK$4.954 | HK$24.77 |
*price indicative |
- RS Stock No.:
- 756-2946
- Mfr. Part No.:
- TC74HC4052AFT(EL)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.8 x 5.3 x 1.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |