- RS Stock No.:
- 756-2820
- Mfr. Part No.:
- TC4066BF(N,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 756-2820
- Mfr. Part No.:
- TC4066BF(N,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.8 x 5.3 x 1.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |