- RS Stock No.:
- 756-2817
- Mfr. Part No.:
- TC4051BF(EL,N,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2817
- Mfr. Part No.:
- TC4051BF(EL,N,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | SOP |
Dimensions | 19.75 x 6.4 x 4.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |