- RS Stock No.:
- 732-9547
- Mfr. Part No.:
- MAX396CAI+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 732-9547
- Mfr. Part No.:
- MAX396CAI+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |