MUX08FPZ Analog Devices, Multiplexer Single 8:1, 16-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MUX08, 8-Channel JFET Analogue Multiplexers, Analog Devices

JFET Switches rather than CMOS
Overvoltage and Power Supply Loss Protected
Low On-Resistance: 220 Ω
Highly Resistant to Static Discharge Damage

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Multiplexer Architecture 8:1
Height 3.3mm
Width 6.35mm
12 In stock for delivery within 3 working days
Price Each
HK$ 123.91
(exc. GST)
units
Per unit
1 - 9
HK$123.91
10 - 99
HK$112.55
100 - 249
HK$110.87
250 - 499
HK$108.68
500 +
HK$106.53
Packaging Options:
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.