ADG759BCPZ Analog Devices, Multiplexer Dual 4:1, 3 V, 5 V, 20-Pin LFCSP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 4:1
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 20
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Length 4mm
Multiplexer Architecture 4:1
Height 0.83mm
Dimensions 4 x 4 x 0.83mm
Width 4mm
450 In stock for delivery within 3 working days
Price Each
HK$ 37.16
(exc. GST)
units
Per unit
1 - 9
HK$37.16
10 - 99
HK$36.39
100 - 249
HK$35.64
250 - 499
HK$34.86
500 +
HK$32.73
Packaging Options: