- RS Stock No.:
- 700-1019
- Mfr. Part No.:
- DG308BDY-E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
10 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$21.226
Units | Per unit | Per Pack* |
5 - 10 | HK$21.226 | HK$106.13 |
15 - 20 | HK$20.696 | HK$103.48 |
25 + | HK$20.376 | HK$101.88 |
*price indicative |
- RS Stock No.:
- 700-1019
- Mfr. Part No.:
- DG308BDY-E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |