ADG714BRUZ Analog Devices, Analogue Switch Octal SPST, 3 V, 5 V, 24-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Octal SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 24
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 8
Dimensions 7.8 x 4.4 x 1.05mm
Length 7.8mm
Height 1.05mm
Width 4.4mm
80 In stock for delivery within 3 working days
Price Each
HK$ 42.03
(exc. GST)
units
Per unit
1 - 9
HK$42.03
10 - 49
HK$41.29
50 +
HK$40.54
Packaging Options:
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...