ADG704BRMZ Analog Devices, Multiplexer Single 4:1, 3 V, 5 V, 10-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 4:1
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 4:1
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Power Dissipation 315 mW
Width 3mm
303 In stock for delivery within 3 working days
Price Each
HK$ 22.93
(exc. GST)
units
Per unit
1 - 4
HK$22.93
5 - 9
HK$22.04
10 - 19
HK$21.27
20 - 39
HK$20.55
40 +
HK$20.04
Packaging Options:
Related Products
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
7-channelsInput resistor to limit base currentOutput voltage surge ...
Description:
7-channelsInput resistor to limit base currentOutput voltage surge absorption clamp diode.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.