- RS Stock No.:
- 177-3971
- Mfr. Part No.:
- HV2201FG-G
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3971
- Mfr. Part No.:
- HV2201FG-G
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HV2201 is a low charge injection, 8-channel, high voltage analog switch integrated circuit (IC). The device can be used in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging, piezoelectric transducer drivers, and printers.
HVCMOS technology for high performance
8 Channels of high voltage analog switch
3.3 or 5.0V CMOS input logic level
20MHz data shift clock frequency
Very low quiescent power dissipation (-10μA)
Low parasitic capacitance
DC to 50MHz analog signal frequency
-60dB typical off-isolation at 5.0MHz
CMOS logic circuitry for low power
Excellent noise immunity
Cascadable serial data register with latches
Flexible operating supply voltages
8 Channels of high voltage analog switch
3.3 or 5.0V CMOS input logic level
20MHz data shift clock frequency
Very low quiescent power dissipation (-10μA)
Low parasitic capacitance
DC to 50MHz analog signal frequency
-60dB typical off-isolation at 5.0MHz
CMOS logic circuitry for low power
Excellent noise immunity
Cascadable serial data register with latches
Flexible operating supply voltages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 48 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Dimensions | 7.2 x 7.2 x 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |