- RS Stock No.:
- 169-7137
- Mfr. Part No.:
- 74HCT151D652
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-7137
- Mfr. Part No.:
- 74HCT151D652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |