ADG708BRUZ-REEL7 Analog Devices, Multiplexer Single 8:1, 5 V, 16-Pin TSSOP

  • RS Stock No. 168-4179
  • Mfr. Part No. ADG708BRUZ-REEL7
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Maximum Power Dissipation 432 mW
Width 4.5mm
Dimensions 5.1 x 4.5 x 1.2mm
Height 1.2mm
Number of Inputs per Element 8
Number of Outputs per Element 1
Multiplexer Architecture 8:1
Length 5.1mm
On back order for despatch 15/10/2020, delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 23.091
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$23.091
HK$23,091.00
*price indicative
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.