ADG417BRZ Analog Devices, Analogue Switch Single SPST, 9 V, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Power Dissipation 400 mW
Width 4mm
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 21.31
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$21.31
HK$2,088.38
*price indicative
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...