ADG5212BRUZ Analog Devices, Analogue Switch Quad SPST, 40 V, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 40 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±22V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 4
Width 4.5mm
Number of Inputs per Element 1
Height 1.05mm
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Number of Outputs per Element 2
On back order for despatch 07/01/2020, delivery within 3 working days
Price Each (In a Tube of 96)
HK$ 34.471
(exc. GST)
units
Per unit
Per Tube*
96 +
HK$34.471
HK$3,309.216
*price indicative