ADG704BRMZ Analog Devices, Multiplexer Single 4:1, 3 V, 5 V, 10-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 4:1
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 04:01
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
Maximum Power Dissipation 315 mW
Width 3mm
On back order for despatch 27/07/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 17.54
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$17.54
HK$877.00
100 - 150
HK$16.866
HK$843.30
200 - 450
HK$16.263
HK$813.15
500 - 950
HK$15.721
HK$786.05
1000 +
HK$15.323
HK$766.15
*price indicative
Related Products
Typical uses are screen printing of PCBs (for ...
Description:
Typical uses are screen printing of PCBs (for surface mounting of chip and leadless components), fired-on ceramics, and gold/silver-plated surfaces. Methods of heating are hot air, vapour phase, infrared, hot plates and even conventional electric irons. Standard particle size availableResidue ...
Multi-purpose tools for electronics, chemistry and watchmaking. Probe ...
Description:
Multi-purpose tools for electronics, chemistry and watchmaking. Probe for lead-free soldering operationsPositioning aid tool for assembly operationsSoldering Aid ToolSpatula for applying adhesives, dosing chemicals in labsStirring rod for the preparations of adhesives, solutionsScraper to remove solder masking ...
W Range soldering irons are mains driven, temperature ...
Description:
W Range soldering irons are mains driven, temperature controlled tools that use the unique Weller 'Magnastat' tip temperature control system. Available in 60W, 100W and 200W pwer ratingsTemperature range 260 to 480°C in steps of 55°C, determined by tip selectionTemperature ...
25 WMiniature and standard soldering irons in 24 ...
Description:
25 WMiniature and standard soldering irons in 24 V and 240 V designs with Makrolon® handles and removable hookHeating elements in stainless steel casing with sliding ring for holding tipsEquipped with 1.5 m three-core power cable24 V version with cable, ...