Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADG706BRUZ-REEL7 Multiplexer Single 16:1 5 V, 28-Pin TSSOP

RS Stock No.:
7591651P
Mfr. Part No.:
ADG706BRUZ-REEL7
Manufacturer:
Analog Devices
Analog Devices
View this category
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

HK$105.79

unitsPer unit
250 - 499HK$105.79
500 +HK$104.17
Packaging Options:
RS Stock No.:
7591651P
Mfr. Part No.:
ADG706BRUZ-REEL7
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Dual Supply ±2.5V, Analog Devices




Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count28
Dimensions9.8 x 4.5 x 1.1mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

HK$105.79

unitsPer unit
250 - 499HK$105.79
500 +HK$104.17
Packaging Options: