Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADG1334BRSZ Analogue Switch Quad SPDT 12 V, 20-Pin SSOP

RS Stock No.:
7097613P
Mfr. Part No.:
ADG1334BRSZ
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View this category
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied in a Tube)

HK$63.20

unitsPer unit
17 - 32HK$63.20
33 +HK$62.22
Packaging Options:
RS Stock No.:
7097613P
Mfr. Part No.:
ADG1334BRSZ
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices



Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeSSOP
Pin Count20
Dimensions7.2 x 5.3 x 1.75mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+105 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied in a Tube)

HK$63.20

unitsPer unit
17 - 32HK$63.20
33 +HK$62.22
Packaging Options: