Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADG726BSUZ Multiplexer Dual 16:1 3 V, 5 V, 48-Pin TQFP

RS Stock No.:
7089808P
Mfr. Part No.:
ADG726BSUZ
Manufacturer:
Analog Devices
Analog Devices
View this category
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied in a Tray)

HK$158.69

unitsPer unit
63 - 124HK$158.69
125 +HK$156.24
Packaging Options:
RS Stock No.:
7089808P
Mfr. Part No.:
ADG726BSUZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

Dual Supply ±2.5V, Analog Devices




Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeTQFP
Pin Count48
Dimensions7 x 7 x 1mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (Supplied in a Tray)

HK$158.69

unitsPer unit
63 - 124HK$158.69
125 +HK$156.24
Packaging Options: