Recently searched

    Analog Devices ADG658YRUZ Multiplexer Single 8:1 3 V, 5 V, 9 V, 16-Pin TSSOP

    RS Stock No.:
    427-329P
    Mfr. Part No.:
    ADG658YRUZ
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View this category
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    HK$50.968

    unitsPer unit
    5 +HK$50.968
    Packaging Options:
    RS Stock No.:
    427-329P
    Mfr. Part No.:
    ADG658YRUZ
    Manufacturer:
    Analog Devices

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices


    Low On-Resistance
    Low Distortion
    Latch-up immunity
    High ESD rating


    Switches and Multiplexers, Analog Devices

    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeTSSOP
    Pin Count16
    Dimensions5 x 4.4 x 1.05mm
    Maximum Operating Temperature+125 °C
    Minimum Operating Temperature-40 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    HK$50.968

    unitsPer unit
    5 +HK$50.968
    Packaging Options: