- RS Stock No.:
- 219-3066
- Mfr. Part No.:
- SEFRAM70
- Manufacturer:
- Sefram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$3,010.79
Units | Per unit |
1 + | HK$3,010.79 |
- RS Stock No.:
- 219-3066
- Mfr. Part No.:
- SEFRAM70
- Manufacturer:
- Sefram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram versatile device that integrates all functions needed for electricians such as NVD (Voltage checker) with Self Test, multimeter and clampmeter.
Polarity indication
Rotary Field Indication
AC current measurement up to 200A
Automatic start / stop
Voltage measurement up to 1000V AC / DC
Rotary Field Indication
AC current measurement up to 200A
Automatic start / stop
Voltage measurement up to 1000V AC / DC
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 1000V ac/dc |
Continuity Check | Yes |
Display Type | Digital |
Battery Type | AAA |
Power Source | Battery |
Weight | 200g |
Height | 220mm |
Length | 35mm |
Model Number p | 70 |
Width | 57mm |
Safety Category Voltage | 600 V, 1000V |
Safety Category Level | CAT III, CAT IV |