Wurth, WE-PMI, 1008 (2520M) Shielded Multilayer Surface Mount Inductor 470 nH Multilayer 2.8A Idc Q:15
- RS Stock No.:
- 923-6365
- Mfr. Part No.:
- 74479887147C
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 923-6365
- Mfr. Part No.:
- 74479887147C
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 1008 WE-PMI Series Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
1008 case size
Low RDC
High saturation current
Multilayer structure
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 2.8A |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1mm |
Dimensions | 2.5 x 2 x 1mm |
Shielded | Yes |
Maximum DC Resistance | 40mΩ |
Series | WE-PMI |
Maximum Self Resonant Frequency | 90MHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 15 |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |