AVX Multilayer Organic Capacitor MLOC Polymer 0.4pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS Stock No. 774-6738
  • Mfr. Part No. ML03V10R4BAT2A
  • Manufacturer AVX
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specifications
Attribute Value
Capacitance 0.4 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Lifetime 1000h
Maximum Operating Temperature +125°C
Tolerance Plus +0.1pF
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
2640 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 3.897
(exc. GST)
units
Per unit
Per Pack*
10 - 90
HK$3.897
HK$38.97
100 - 490
HK$3.02
HK$30.20
500 - 990
HK$2.541
HK$25.41
1000 - 2990
HK$2.393
HK$23.93
3000 +
HK$2.233
HK$22.33
*price indicative
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...