AVX Multilayer Organic Capacitor MLOC Polymer 0.9pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS Stock No. 167-6717
  • Mfr. Part No. ML03V10R9BAT2A
  • Manufacturer AVX
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specifications
Attribute Value
Capacitance 0.9 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Plus +0.1pF
Tolerance Minus -0.1pF
On back order for despatch 28/09/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
Was HK$1.742
HK$ 1.305
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.305
HK$3,915.00
*price indicative
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Wide +9V to +72V OperationRequires No External Sense ...
Description:
Wide +9V to +72V OperationRequires No External Sense ResistorDrives External p-Channel MOSFETLimits Inrush CurrentCircuit-Breaker FunctionLess than 2mA Quiescent CurrentON/Active-Low OFF Input Permits Load Power-Supply Control and SequencingAdjustable Undervoltage LockoutPower-Good Output with +72V RatingLatching ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...