AVX Multilayer Organic Capacitor MLOC Polymer 1pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS Stock No. 167-6715
  • Mfr. Part No. ML03V11R0BAT2A
  • Manufacturer AVX
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specifications
Attribute Value
Capacitance 1 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 → +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
Tolerance Plus +0.1pF
Discontinued product
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...