TE Connectivity 2195729-1 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS
- RS Stock No.:
- 213-1885
- Mfr. Part No.:
- 2195729-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 213-1885
- Mfr. Part No.:
- 2195729-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TE Connectivity 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna.
90 degree hinge type SMA connector terminal mount antenna
Omnidirectional coverage
Wide Band coverage for LTE and 5G with GNSS coverage
No matching components required
Bandwidth and performance are not dependent on ground plane size
Omnidirectional coverage
Wide Band coverage for LTE and 5G with GNSS coverage
No matching components required
Bandwidth and performance are not dependent on ground plane size
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 5G, GPS |
Frequency Range | 617 → 960 MHz, 1427 → 1661 MHz, 1710 → 2700 MHz, 3300 → 4200 MHz, 4400 → 5000 MHz, 5150 → 5925 MHz |
Connector Type | SMA |
Gain | 0.9 dBi, 0.5 dBi, 2.3 dBi, 2.9 dBi, 1.4dBi |
Antenna Mounting Type | Direct |
Antenna Physical Form | Whip |
Antenna Directivity | Omnidirectional |