- RS Stock No.:
- 864-9004
- Mfr. Part No.:
- FNA40860
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 864-9004
- Mfr. Part No.:
- FNA40860
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 8A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 26 |
Maximum Operating Supply Voltage | 16.5 V |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 5kHz |
Maximum Isolation Rating | 2000Vrms |
Series | Motion SPM 45 Series |
Dimensions | 39.5 x 23.5 x 4.8mm |
Width | 23.5mm |
Height | 4.8mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 39.5mm |