ON Semiconductor FSB50250A, AC Induction Motor Driver IC, 500 V 1.2A 23-Pin, PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Motor Type AC Induction
Output Configuration 3 Phase
Maximum IGBT Collector Current 1.2A
Maximum Collector Emitter Voltage 500 V
Mounting Type Through Hole
Package Type PDIP
Maximum Operating Supply Voltage 400 V
Pin Count 23
Typical Switching Frequency 15kHz
Maximum Isolation Rating 1500Vrms
Series Motion SPM 5 Series
Height 3.3mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 12.2mm
Length 29.2mm
Dimensions 29.2 x 12.2 x 3.3mm
247 In stock for delivery within 3 working days
Price Each
HK$ 58.96
(exc. GST)
units
Per unit
1 - 4
HK$58.96
5 - 49
HK$58.37
50 - 99
HK$50.33
100 - 269
HK$49.84
270 +
HK$49.36
Packaging Options:
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.