DiodesZetex AM4951RMMTR-G1, BLDC Motor Driver IC, 24 V 0.5A 8-Pin, MSOP

  • RS Stock No. 828-3461
  • Mfr. Part No. AM4951RMMTR-G1
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Motor Controllers, Diodes Inc

Motor Controllers & Drivers, Diodes Inc

Specifications
Attribute Value
Motor Type BLDC
Output Configuration Full Bridge
Maximum IGBT Collector Current 0.5A
Maximum Collector Emitter Voltage 24 V
Mounting Type Surface Mount
Package Type MSOP
Maximum Operating Supply Voltage 24 V
Pin Count 8
Minimum Operating Supply Voltage 2.2 V
Height 0.97mm
Maximum Operating Temperature +105 °C
Width 3.1mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.97mm
2650 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 2.60
(exc. GST)
units
Per unit
Per Pack*
25 - 25
HK$2.60
HK$65.00
50 - 225
HK$2.549
HK$63.725
250 - 475
HK$2.498
HK$62.45
500 - 975
HK$2.449
HK$61.225
1000 +
HK$2.401
HK$60.025
*price indicative
Packaging Options: