- RS Stock No.:
- 828-3455
- Mfr. Part No.:
- AM4406FMTR-G1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 828-3455
- Mfr. Part No.:
- AM4406FMTR-G1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, Diodes Inc
Motor Controllers & Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 2 Phase |
Maximum Collector Emitter Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 28 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +95 °C |
Width | 4mm |
Dimensions | 5.1 x 4 x 1.45mm |
Length | 5.1mm |
Height | 1.45mm |