- RS Stock No.:
- 774-7734
- Mfr. Part No.:
- TC642VPA
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 774-7734
- Mfr. Part No.:
- TC642VPA
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC642 Fan Controller
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Maximum IGBT Collector Current | NoneA |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Dimensions | 9.78 x 6.6 x 3.68mm |
Width | 6.6mm |
Length | 9.78mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 3.68mm |