Toshiba TB6674FG(Z,8,EL), Stepper Motor Driver IC 350mA 16-Pin, HSOP

  • RS Stock No. 770-3807
  • Mfr. Part No. TB6674FG(Z,8,EL)
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Motor Controllers, Toshiba

Motor Controllers & Drivers, Toshiba

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Bipolar
Maximum IGBT Collector Current 350mA
Mounting Type Surface Mount
Package Type HSOP
Pin Count 16
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Dimensions 13.5 x 6.4 x 2.3mm
Width 6.4mm
Length 13.5mm
Maximum Operating Temperature +75 °C
Minimum Operating Temperature -30 °C
Height 2.3mm
In stock for delivery within 3 working days
Price Each
Was HK$15.57
HK$ 7.47
(exc. GST)
units
Per unit
1 - 9
HK$7.47
10 - 19
HK$6.69
20 - 49
HK$5.67
50 - 249
HK$5.17
250 +
HK$5.04
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...