- RS Stock No.:
- 185-0298
- Mfr. Part No.:
- BD6346FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0298
- Mfr. Part No.:
- BD6346FV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BD6346FV is a three phase, sensor less motor 1chip driver with integrated power DMOS MOSFETs. Its feature is sensor-less drive which doesnt require a hall device as a location detection sensor. Furthermore, introducing a PWM soft switched driving mechanism achieves silent operations and low vibrations.
Integrated Power DMOS FET driver
Sensorless PWM soft switched drive
Lock protection and automatic restart
DC voltage/direct PWM input ,speed control
Current limit
Soft-Start function
Quick-Start function
Rotating speed pulse signal(FG)output
UVLO
Sensorless PWM soft switched drive
Lock protection and automatic restart
DC voltage/direct PWM input ,speed control
Current limit
Soft-Start function
Quick-Start function
Rotating speed pulse signal(FG)output
UVLO
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Configuration | 3 Phase |
Output Configuration | PWM |
Maximum Output Current | 1.2A |
Maximum Supply Voltage | 17 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 17 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 5 V |
Height | 1.15mm |
Dimensions | 6.5 x 4.4 x 1.15mm |
Width | 4.4mm |
Product Height | 1.15mm |
Product Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Product Length | 6.5mm |
Maximum Operating Temperature | +100 °C |
Length | 6.5mm |