3 Phase Brushless DC Motor

  • RS Stock No. 184-9872
  • Mfr. Part No. BD6346FV-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD6346FV is a three phase, sensor less motor 1chip driver with integrated power DMOS MOSFETs. Its feature is sensor-less drive which doesn’t require a hall device as a location detection sensor. Furthermore, introducing a PWM soft switched driving mechanism achieves silent operations and low vibrations.

Integrated Power DMOS FET driver
Sensorless PWM soft switched drive
Lock protection and automatic restart
DC voltage/direct PWM input ,speed control
Current limit
Soft-Start function
Quick-Start function
Rotating speed pulse signal(FG)output
UVLO

Specifications
Attribute Value
Configuration 3 Phase
Maximum Output Current 1.2A
Maximum Supply Voltage 17 V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 17 V
Pin Count 20
Minimum Operating Supply Voltage 5 V
Width 4.4mm
Product Width 4.4mm
Maximum Operating Temperature +100 °C
Length 6.5mm
Dimensions 6.5 x 4.4 x 1.15mm
Height 1.15mm
Product Length 6.5mm
Product Height 1.15mm
Minimum Operating Temperature -40 °C
On back order for despatch 14/05/2020, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 13.583
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$13.583
HK$33,957.50
*price indicative
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...