- RS Stock No.:
- 175-1648
- Mfr. Part No.:
- DRV10987SPWPR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-1648
- Mfr. Part No.:
- DRV10987SPWPR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Configuration | 3 Phase |
Output Configuration | Half Bridge |
Maximum Output Current | 100mA |
Maximum Supply Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 24 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 6.2 V |
Series | DRV10987 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 7.9mm |
Product Width | 4.5mm |
Dimensions | 7.9 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Product Length | 7.9mm |
Product Height | 1.05mm |