Panasonic AN44066A-VF, Stepper Motor Driver IC, 34 V 0.8A 32-Pin, SSOP

  • RS Stock No. 169-7832
  • Mfr. Part No. AN44066A-VF
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Motor Controllers & Drivers, Panasonic

Motor Controllers & Drivers, Panasonic

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Bipolar
Maximum IGBT Collector Current 0.8A
Maximum Collector Emitter Voltage 34 V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 34 V
Pin Count 32
Minimum Operating Supply Voltage 10 V
Typical Switching Frequency 52kHz
Inverter Power Rating 0.427W
Maximum Operating Temperature +70 °C
Length 11mm
Dimensions 11 x 6.1 x 1.9mm
Width 6.1mm
Minimum Operating Temperature -20 °C
Height 1.9mm
Discontinued product
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...